
Brennenstuhl JARO 27062 1171252930 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white

Highlights & Details
LED emitter JARO 27062, 23000lm, 200W, IP65, 5m H07RN-F3G1,0 *CH*, 4000K
- Power= 200 W
- Total luminous flux= 23000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
200 W
200 W
- Energy consumption
200 kWh/1000h
4000 K
- Colour
Neutral white
23000 lm
- Total luminous flux
23000 lm
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
4.15 kg
- Dim
(L x W x H) 76 x 403 x 328 mm
- Feed length
5 m
D (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
403 mm
- Height
328 mm
- Length
76 mm
Documents & Downloads
Datasheet
Datasheet 2987139 Brennenstuhl JARO 27062 1171252930 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
Datasheet 2987139 Brennenstuhl JARO 27062 1171252930 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2987139 Brennenstuhl JARO 27062 1171252930 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- User-friendly installation through outer, waterproof spring power clamps.
- Front glass made of safety glass.
- Solid, modern aluminum casing.
- Adjustable retaining bracket for mounting.
- 4000 K, neutral white light.
Scope of delivery
- LED emitter JARO 27062, 23000lm, 200W, IP65, 5m H07RN-F3G1,0 *CH*, 4000K














