
Brennenstuhl JARO 27062 M 1171252940 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white

Highlights & Details
LED WORK SPOTLIGHT JARO 27062 M, 23000LM, 200W, IP65, 5M H07RN-F 3G1,0 *CH*, 4000K
- Power= 200 W
- Total luminous flux= 23000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
200 W
- Energy consumption
200 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
23000 lm
- Light features
Incl. handle
Swivelling
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
4.75 kg
- Dim
(L x W x H) 291 x 466 x 392 mm
- Feed length
5 m
D (A - G)
- Light bulb included
Yes
- Width
466 mm
- Height
392 mm
- Length
291 mm
Documents & Downloads
Datasheet
Datasheet 2987140 Brennenstuhl JARO 27062 M 1171252940 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
Datasheet 2987140 Brennenstuhl JARO 27062 M 1171252940 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2987140 Brennenstuhl JARO 27062 M 1171252940 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- Switch with light level function 100 % - 50 % - 25 %.
- Solid, modern aluminum casing.
- Sturdy, fold-out frame with plastic corner protectors and ergonomically-shaped plastic carrying handle.
- Spotlight can be swiveled continuously and locked with one hand by quick clamping.
- Front glass made of safety glass.
- 4000 K, neutral white light.
Scope of delivery
- LED WORK SPOTLIGHT JARO 27062 M, 23000LM, 200W, IP65, 5M H07RN-F 3G1,0 *CH*, 4000K















