
Brennenstuhl JARO 4062 1171252346 LED outdoor floodlight EEC: D (A - G) 30 W

Highlights & Details
LED emitter JARO 4062, 3450lm, 30W, IP65, 5m H07RN-F3G1,0 *CH*
- Power= 30 W
- Total luminous flux= 3450 lm
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
30 W
30 W
- Energy consumption
30 kWh/1000h
3450 lm
- Total luminous flux
3450 lm
- Light features
adjustable
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
1.31 kg
- Dim
(L x W x H) 82 x 190 x 167 mm
- Feed length
5 m
D (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
190 mm
- Height
167 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2987130 Brennenstuhl JARO 4062 1171252346 LED outdoor floodlight EEC: D (A - G) 30 W
Datasheet 2987130 Brennenstuhl JARO 4062 1171252346 LED outdoor floodlight EEC: D (A - G) 30 W
User & Safety Instructions
User & Safety Instructions 2987130 Brennenstuhl JARO 4062 1171252346 LED outdoor floodlight EEC: D (A - G) 30 W
Description
This text is machine translated.
Features
- User-friendly installation through outer, waterproof spring power clamps.
- Front glass made of safety glass.
- Solid, modern aluminum casing.
- Adjustable retaining bracket for mounting.
Scope of delivery
- LED emitter JARO 4062, 3450lm, 30W, IP65, 5m H07RN-F3G1,0 *CH*

















