
Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white

Highlights & Details
Mobile LED spotlight JARO 7060 M 5800lm, 50W, IP65, 5m H07RN-F 3G1.0
- Power= 50 W
- Total luminous flux= 5800 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
50 W
- Energy consumption
50 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
5800 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
1960 g
- Dim
(L x W x H) 75 x 275 x 260 mm
- Feed length
5 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
275 mm
- Height
260 mm
- Length
75 mm
30000 h
- Features
Handle
Switch
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Information
Information 2909381 Brennenstuhl JARO 7060 M 1171250547 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Power: 50 W.
- Luminous flux: 5800 lm
- Switching stages: 100% - 50% - 25%
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED WORK SPOTLIGHT JARO 7060 M
























