
Brennenstuhl JARO 7062 1171252546 LED outdoor floodlight EEC: D (A - G) 50 W

Highlights & Details
LED lamp JARO 7062, 5800lm, 50W, IP65, 5m H07RN-F3G1,0 *CH*
- Power= 50 W
- Total luminous flux= 3450 lm
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
50 W
- Energy consumption
50 kWh/1000h
- Total luminous flux
3450 lm
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
1.31 kg
- Dim
(L x W x H) 82 x 190 x 167 mm
- Feed length
5 m
D (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
190 mm
- Height
167 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2987131 Brennenstuhl JARO 7062 1171252546 LED outdoor floodlight EEC: D (A - G) 50 W
Datasheet 2987131 Brennenstuhl JARO 7062 1171252546 LED outdoor floodlight EEC: D (A - G) 50 W
User & Safety Instructions
User & Safety Instructions 2987131 Brennenstuhl JARO 7062 1171252546 LED outdoor floodlight EEC: D (A - G) 50 W
Description
This text is machine translated.
Features
- User-friendly installation through outer, waterproof spring power clamps.
- Front glass made of safety glass.
- Solid, modern aluminum casing.
- Adjustable retaining bracket for mounting.
Scope of delivery
- LED lamp JARO 7062, 5800lm, 50W, IP65, 5m H07RN-F3G1,0 *CH*

















