
Brennenstuhl JARO 7062 M 1171252547 LED outdoor floodlight EEC: D (A - G) 50 W

Highlights & Details
LED work spotlight JARO 7062 M, 5800lm, 50W, IP65, 5m H07RN-F3G1,0 *CH*
- Power= 50 W
- Total luminous flux= 5800 lm
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
- Total luminous flux
5800 lm
- Light features
Incl. handle
Swivelling
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
1.57 kg
- Dim
(L x W x H) 84 x 220 x 189 mm
- Feed length
5 m
D (A - G)
- Light bulb included
Yes
- Width
220 mm
- Height
189 mm
- Length
84 mm
Documents & Downloads
Datasheet
Datasheet 2987132 Brennenstuhl JARO 7062 M 1171252547 LED outdoor floodlight EEC: D (A - G) 50 W
Datasheet 2987132 Brennenstuhl JARO 7062 M 1171252547 LED outdoor floodlight EEC: D (A - G) 50 W
User & Safety Instructions
User & Safety Instructions 2987132 Brennenstuhl JARO 7062 M 1171252547 LED outdoor floodlight EEC: D (A - G) 50 W
Description
This text is machine translated.
Features
- Switch with light level function 100 % - 50 % - 25 %.
- Solid, modern aluminum casing.
- Sturdy, fold-out frame with plastic corner protectors and ergonomically-shaped plastic carrying handle.
- Spotlight can be swiveled continuously and locked with one hand by quick clamping.
- Front glass made of safety glass.
Scope of delivery
- LED work spotlight JARO 7062 M, 5800lm, 50W, IP65, 5m H07RN-F3G1,0 *CH*




















