
Brennenstuhl JF9120 LED industrial light EEC E (A - G) 185 W 23500 lm 1171652200

Highlights & Details
ProfessionalLINE 360° LED construction light JF9120, 185W, 23500 lm, cable 6,7m H07RN-F 3G1,0 + 3,3M H05RN-F 2x1.0 *CH*
Technical specifications
- Dim
(L x W x H) 425 x 225 x 525 mm
- Product type
LED industrial light
- Factory colour
Black/orange
- Bulb type
LED (monochrome)
185 W
- Total luminous flux
23500 lm
- Operating voltage
220 V
240 V
E (A - G)
- Weight
7670 g
6500 K
- Width
225 mm
- Height
525 mm
- Length
425 mm
IK08
IP65
Protection class II
- Feed length
6.7 m
Documents & Downloads
Datasheet
Datasheet 3375577 Brennenstuhl JF9120 LED industrial light EEC E (A - G) 185 W 23500 lm 1171652200
User & Safety Instructions
User & Safety Instructions 3375577 Brennenstuhl JF9120 LED industrial light EEC E (A - G) 185 W 23500 lm 1171652200
Description
The six individual radiators can be individually set for an optimum light position.
IP 44 control with on/off switch and memory function as well as adjustable switching stages: 25/50/75/100%.
High impact strength IK 08.
Cable length: 10 m (3.3 m H05RN-F 2x1.0 and 6.7 m H07RN-F3x1.0).
Including bracket for stand mounting and robust transportation bag.
Recommended accessories: Stand TS 300 (9171991100).
This text is machine translated.
Scope of delivery
- Professional line 360° LED industrial light JF9120
System requirements
- Suitable power connection
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








