• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730007

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(W x H x D) 63 x 546 x 48 mm

Weight

360 g

Width

63 mm

Height

546 mm

Depth

48 mm

IP54

800 lm

Power supply via

Battery

Magnet

yes

Hook

yes

Suitable for outdoor use

yes

USB charging port

yes

Colour temperature

6500 K

Quantity per pack

1 Stück(e)

Rechargeable

yes

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3868074 Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730007

Information

Information 3868074 Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730007

What kind of Cordless Hand Lamps are you looking for?