• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730008

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(W x H x D) 81 x 365 x 52 mm

Weight

320 g

Width

81 mm

Height

365 mm

Rechargeable battery technology

Li-ion

Depth

52 mm

IP54

170 lm

Power supply via

Battery

Quantity per pack

1 Stück(e)

Rechargeable

yes

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3868075 Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730008

Information

Information 3868075 Brennenstuhl LED (monochrome) Cordless handheld searchlight 1173730008

What kind of Cordless Hand Lamps are you looking for?