
Brennenstuhl MULTI 6052 MH CH 1173142600 LED outdoor floodlight EEC: E (A - G) 61.6 W

Highlights & Details
Hybrid LED spotlight MULTI 6052 MH CH, 6200lm, IP65
- Power= 61.6 W
- Total luminous flux= 6200 lm
- Colour temperature= 6500 K
Technical specifications
- 80 - 89 (class 1B)
- Product type
LED outdoor floodlight
- Operating voltage
230 V
18 V
- Bulb type
LED (monochrome)
Built-in LED
61.6 W
- Energy consumption
62 kWh/1000h
6500 K
- Total luminous flux
6200 lm
- Light features
Selectable power supply
Battery-powered
Stand mount option
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
3.26 kg
- Dim
(L x W x H) 160 x 260 x 265 mm
- Feed length
5 m
E (A - G)
- Width
260 mm
- Height
265 mm
- Length
160 mm
Documents & Downloads
Datasheet
Datasheet 2987145 Brennenstuhl MULTI 6052 MH CH 1173142600 LED outdoor floodlight EEC: E (A - G) 61.6 W
Datasheet 2987145 Brennenstuhl MULTI 6052 MH CH 1173142600 LED outdoor floodlight EEC: E (A - G) 61.6 W
User & Safety Instructions
User & Safety Instructions 2987145 Brennenstuhl MULTI 6052 MH CH 1173142600 LED outdoor floodlight EEC: E (A - G) 61.6 W
Description
This text is machine translated.
Features
- Compatible with 38 different 18 V batteries (without batteries, different Ah classes) from the Powertool manufacturer Bosch Professional, Makita, Dewalt, Milwaukee, Metabo CAS.
- Work spotlight including interface adapter for named manufacturers.
- Hybrid technology increases flexibility: Battery and mains operation possible, automatic switching from mains to battery in case of power failure.
- Hybrid work spotlight with plug-in cable connection, 5 m removable cable H07RN-F2X1.0.
- Switch with function 100 % - 75 % - 50 % - 25 % light.
- Lighting duration depending on the used batteries, approx. 20 min / 1 Ah with 100% light output
- Battery status display for the residual energy of the inserted battery, the batteries must be charged externally.
- Protection system for power tool batteries: The used batteries are protected against deep discharge and overheating (caused by high load currents).
- Removable battery protective cover.
- LED spotlight with anti-tilt protection, protects the lens and housing of the spotlight.
- Die-cast aluminum housing.
- Rubber coating for protection of the housing.
- Ergonomic grip
- With on/off switch.
- Tripod mount
- Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- Hybrid LED spotlight MULTI 6052 MH CH, 6200lm, IP65





















