
Brennenstuhl Multiple battery 6050 MH Cordless industrial light EEC E (A - G) 61.6 W 6200 lm Daylight white 1173140600

Highlights & Details
Brennenstuhl professional multi-battery LED hybrid industrial light 6050 MH
- Battery and mains operation
- Compatible with 18 V batteries from different manufacturers
- With 5 m RN cable
Technical specifications
- Light duration depending on the battery used:
- Approx. 20 min/1 Ah with 100% light output
- Approx. 27 min/1 Ah with 75% light output
- Approx. 40 min/1 Ah with 50% light output
- Approx. 80 min/1 Ah with 25% light output
- Dim
(L x W x H) 160 x 260 x 265 mm
- Product type
Cordless industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
61.6 W
Built-in LED
- Total luminous flux
6200 lm
E (A - G)
- Features
Switch
Yes
- Weight
3260 g
- Colour
Daylight white
- Material
Aluminium (die-cast)
- Width
260 mm
- Height
265 mm
- Length
160 mm
- Series
Multiple battery
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Work light features
Battery/mains option
- Colour temperature type
6500 K
- Luminous flux
6200 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2388944 Brennenstuhl Multiple battery 6050 MH Cordless industrial light EEC E (A - G) 61.6 W 6200 lm Daylight white 1173140600
User & Safety Instructions
User & Safety Instructions 2388944 Brennenstuhl Multiple battery 6050 MH Cordless industrial light EEC E (A - G) 61.6 W 6200 lm Daylight white 1173140600
Description
* Compatible with various 18V batteries (different Ah classes) from Powertool manufacturers Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
* More flexibility thanks to hybrid technology: Battery and mains operation possible, automatic switching from mains to battery during power failure
* With plug-in cable connection and 5m removable cable (H07RN-F2X1.0)
* Battery status indicator for the residual energy of the inserted battery, the batteries must be charged externally
* Protection system for Powertool batteries: The batteries used are protected against deep discharge and overheating (caused by high load currents)
* Lighting duration depending on the battery used:
Ca. 20min/1Ah with 100% light output
Ca. 27min/1Ah at 75% light output,
Ca. 40 min/1Ah with 50% light output
Ca. 80 min/1Ah with 25% light output
* With 4 switching stages (100% - 75% - 50% - 25%)
* With on/off switch
* Anti-tilt LED lamp, protects the lens and housing of the radiator
* Ergonomic handle
* Tripod mounting possible
* With bright COB LEDs
* Power consumption: 61.6W
* Luminous flux: 6200lm
* Protection class: IP65
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Protection class: II.
* Impact strength: IK08
* Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Battery LED work light 6200lm compatible with various 18V batteries (different Ah classes) of the 11 power tool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At a light output of 50%, the industrial light provides a light duration of approx. 2.7h/4Ah (approx. 1.3h/4Ah at 100%) - the light duration depends on the battery used (delivery without battery)
- Construction site spotlight with 4 switching stages (100% - 75% - 50% - 25%) and protection system for Powertool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery failure
- Multi-Battery LED Hybrid Illuminator 6050 MH with 5m detachable cable (H07RN-F2X1.0) with hybrid technology: Battery and mains operation possible, also with automatic switching from mains to battery in case of power failure
- Spotlight incl. 4 interface adapters for the 5 brands Bosch Professional, Dewalt, Makita, Metabo CAS, Milwaukee & bag - adapter for the other brands available separately - Brennenstuhl is part of AMPShare - powered by Bosch Professional
Scope of delivery
- Multi Battery LED Hybrid Spotlight 6050 MH
- 4 interface adapter
- Bag
- 5m removable cable H07RN-F2X1.0
Hints
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















