
Brennenstuhl ORUM 5050 M Industrial light EEC E (A - G) 47 W 5800 lm Daylight white 9171400900

Highlights & Details
Brennenstuhl professionalLINE LED work lamp 360° ORUM 5050 m.
- Robust, break-proof and impact-resistant plastic housing
- Splashproof socket with self-closing lid
- Circumferential carrying handle
Technical specifications
- Cable 5 m H07RN-F 3G1.5
- Protection class: I
- Dim
(L x W x H) 280 x 280 x 286 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
47 W
LED
- Total luminous flux
5800 lm
- Operating voltage
230 V
E (A - G)
- Features
Switch
- Weight
2.6340 kg
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
280 mm
- Height
286 mm
- Length
280 mm
- Depth
280.0000 mm
IP54
IK08
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452125 Brennenstuhl ORUM 5050 M Industrial light EEC E (A - G) 47 W 5800 lm Daylight white 9171400900
User & Safety Instructions
User & Safety Instructions 2452125 Brennenstuhl ORUM 5050 M Industrial light EEC E (A - G) 47 W 5800 lm Daylight white 9171400900
Description
This text is machine translated.
Features
- Robust, break-proof and impact-resistant plastic housing
- Splashproof socket with self-closing lid
- With on/off switch
- Easy to transport by rotating carrying handle and cable winding
- BGI 608 K2: Category 2 equipment (K2) is used for harsh operation with high mechanical, physical and chemical effects
Scope of delivery
- ORUM 5050 MH
- User manual.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























