

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 180 x 180 x 510 mm
LED industrial light
Black
Anthracite
LED (monochrome)
300 W
Built-in LED
42000 lm
230 V
n.rel.
6
Switch
Yes
9.01 kg
Daylight white
6500 K
180 mm
510 mm
180 mm
180 mm
IP54
6.7 m
mains-powered
6500 K
yes
Datasheet 3308302 Brennenstuhl R42050 BT LED industrial light 300 W 42000 lm Daylight white 9171410180
Datasheet 3308302 Brennenstuhl R42050 BT LED industrial light 300 W 42000 lm Daylight white 9171410180
User & Safety Instructions 3308302 Brennenstuhl R42050 BT LED industrial light 300 W 42000 lm Daylight white 9171410180
The necessary accessories are required to use the article as described.