• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4321000 Corvette Spotting scope 45 x 60 mm Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spotting scope Corvette

  • Zoom lens
  • Oblique insight
  • Full multi-layered coating
  • Water-resistant housing
  • Robust rubber armouring
  • Spotting scope can be rotated by 340°
  • Wide comfort focus

Technical specifications

Magnification

45 x

Product type

Spotting scope

Lens Ø

60 mm

Dim

(L x W x H) 360 x 85 x 155 mm

Type

Porro prism

Factory colour

Black

Weight

967 g

Viewing angle

2.68°

Twilight factor

30 (max)

Twilight factor (max.)

30

Near point

9 m

Width

85 mm

Height

155 mm

Length

360 mm

Back focal length

18 mm

FOV (1000 m)

47 m

FOV (1000 m) (range)

47 m (max)

Coating

Full multi-layered coating

Geometric luminous intensity

16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179965 Bresser Optik 4321000 Corvette Spotting scope 45 x 60 mm Black

Description

The spotting scopes of the BRESSER Corvette series are characterized by their good sharpness and the full multi-layer coating in combination with Bak-4 glass material. This makes them particularly suitable for nature and bird watching. The waterproof casing rounds off the outdoor capability of this series once again. Due to the moderate magnification range of 15-45x, the BRESSER Corvette can also be used well while traveling, without necessarily carrying a tripod. Laying on a parapet, a cross-mast etc. is usually sufficient.


This text is machine translated.

Scope of delivery

  • spotting
  • Transport bag made of durable nylon fabric with carrying strap
  • Table-tripod
  • operation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.