• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 5in1 Profi-Sensor V 7002585 Wireless digital weather station Forecasts for 1 day

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WLAN color weather center with 5-in-1 professional sensor V.

  • Base station for 5-in-1 weather center
  • Extensive measurement and history data display
  • Alarm function; frost/ice warning; value storage

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

168 x 143 x 24 mm

Display

Digital

Case colour

Black

Sensor dims

343 x 393 x 136 mm

Max. number of sensors

7

Functions

Wi-Fi access

Day

Date

Lunar phase

Inside temperature

Outside temperature

Inside RH

Outside RH

Anemometer

Wind direction

Rain gauge

Weather forecast

Air pressure

Apparent temperature (wind chill)

Max/min readings

Frost alarm

Max. 7 sensors

Show more
Weight (transmitter)

1.096 kg

Weight (station)

130 g

Outdoor humidity

1 - 99 %

Precipitation

until 19999 mm

Temperature

-5 - +50 °C

Wind speed

0 - 180 km/h

50 m

Signal type

868 MHz wireless

Forecasts for

1 day

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188075 Bresser Optik 5in1 Profi-Sensor V 7002585 Wireless digital weather station Forecasts for 1 day

Description

The additional base station from the 5-in-1 WLAN weather center now also individually - for an overview of the measured values in several rooms.
A base station in the living room and one in the bedroom, so you have the ideal overview in every room.

The BRESSER base station not only fits the BRESSER WLAN color weather center with 5-in-1 professional sensor V 7002585, but also to many other BRESSER weather center with 868 MHz wireless transmission. (See below for compatibility)​

The clearly structured display of the base station can also read a large number of history data. It enables internal storage and evaluation of the measured data over a period of 24 hours. The weather station calculates a very reliable local weather trend forecast for the next 12 hours from the collected measurement data, which is shown in the display by six graphic symbols. For highest and lowest values, an alarm can be programd individually, which triggers both an acoustic and a light signal when the set value is reached. A special frost/ice warning alarm can also be activated for outdoor temperatures from -3 °C.

This text is machine translated.

Features

  • Base station for 5-in-1 multi-sensor and other weather centers
  • Indoor temperature (°C/°F) and humidity
  • Graphical weather trend display (12 hours)
  • Beaufort Index (Scale for Classification of Wind Strengths)
  • Rainfall quantity with history (day/week/month)
  • Air pressure with history (24 hours)
  • Heat index
  • Dew point
  • Radio-controlled time and date setting
  • Moon phases
  • Alarm function
  • Ice/frost warning
  • Min./max. value storage (up to 24 hours)

Scope of delivery

  • Base station with stand
  • USB power adapter
  • User manual.