
Highlights & Details
Binoculars Corvette 8 x;42 mm
- Prism and lens materials made of BaK-4 glass material
- Optical surfaces are fully-multi coated with 95% light transmission
- Centre-wheel focusing
- Individual eyepiece dioptre adjustment
- LE relief eyepieces for optimal observation for wearers of glasses
- Elegant design
- Rubber armoured binocular body
Technical specifications
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
42 mm
- Dim
(L x W x H) 150 x 123 x 51 mm
- Factory colour
Black
- Weight
532 g
- Type
Amici roof prism
- Viewing angle
6°
- Twilight factor (max.)
18.33
- Material (prisms)
BaK-4
- Near point
7 m
- Width
123 mm
- Height
51 mm
- Length
150 mm
- Pupillary distance
57 - 72 mm
- Back focal length
20.3 mm
- FOV (1000 m)
105 m
- Coating
Full multi-coating, green
- Geometric luminous intensity
27.56
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1573605 Bresser Optik Binoculars Corvette 8 x 42 mm Amici roof prism Black 1440843
Warranty Terms
Warranty Terms 1573605 Bresser Optik Binoculars Corvette 8 x 42 mm Amici roof prism Black 1440843
Description
Features
- Prisms and lenses system made of high-quality BaK-4 glass material
- Waterproof
- Green Multi layer coating
- LE Eyepieces for optimum
- Observations with glasses
- Gummiarmierter Binoculars Body
- Large Medium drive focussing
- Tripod mount
- Dioptre adjustment
- Twist Up-Augenmuscheln
- Rubber armouring
Scope of delivery
- Nylon bag with shoulder strap and belt loop
- Carrying Strap
- Protective objective lens caps
- Protective eyepiece caps
- Lens cloth
- Manual
Hints
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















