
Highlights & Details
Binoculars Hunter 10 x 50
- Prisms and lenses system made of high-quality BK-7 glass material
- Folding rubber eye-caps
- Robust and gummiarmierter binoculars body
Technical specifications
- Magnification
10x
- Product type
Binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 200 x 165 x 58 mm
- Factory colour
Black
- Weight
800 g
- Exit pupil
5 mm
- Type
Porro prism
- Viewing angle
6.8°
- Twilight factor (max.)
22.36
- Material (prisms)
BK-7
- Near point
5 m
- Width
165 mm
- Height
58 mm
- Length
200 mm
- Pupillary distance
55 , 74 mm
- FOV (1000 m)
119 m
- Coating
Fully coated, blue
- Geometric luminous intensity
25
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494303 Bresser Optik Binoculars Hunter 10x 50 mm Porro prism Black 1151050
User & Safety Instructions 1494303 Bresser Optik Binoculars Hunter 10x 50 mm Porro prism Black 1151050
Warranty Terms
Warranty Terms 1494303 Bresser Optik Binoculars Hunter 10x 50 mm Porro prism Black 1151050
Description
This text is machine translated.
Features
- Prisms and lenses system made of high-quality BK-7 glass material
- Blue fully coated all optical surfaces
- Dioptre adjustment
- Folding rubber eye-caps
- Center Drive focussing
- Convenient and non-slip surface
- Stand connection thread
- Robust and gummiarmierter binoculars body
Scope of delivery
- Hunter
- Bag
- Camera strap
- Protective lens caps
- Cleaning cloth
- User manual.
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















