
Highlights & Details
Binoculars Hunter 7x50
- Prisms and lenses system made of high-quality BK-7 glass material
- Folding rubber eye-caps
- Robust and gummiarmierter binoculars body
Technical specifications
- Magnification
7 x
- Product type
Binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 200 x 170 x 63 mm
- Factory colour
Black
- Weight
786 g
- Exit pupil
7.1 mm
- Type
Porro prism
- Viewing angle
6,97°
- Twilight factor (max.)
18.71
- Material (prisms)
BK-7
- Near point
5 m
- Width
170 mm
- Height
63 mm
- Length
200 mm
- FOV (1000 m)
122 m
- Coating
Fully coated, blue
- Geometric luminous intensity
51
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359178 Bresser Optik Binoculars Hunter 7 x 50 mm Porro prism Black 1150750
Warranty Terms
Warranty Terms 1359178 Bresser Optik Binoculars Hunter 7 x 50 mm Porro prism Black 1150750
Description
The Hunter captivates with its compact and handy design, as well as a clear picture rich in contrast. The fully tempered visual appearance and the solid mechanics provide good and color reproduction of images is. Robust and gummiarmierter binoculars body with umstulpbaren eye cups for spectacle wearers to be able to use this as a pair of binoculars.
This text is machine translated.
This text is machine translated.
Features
- Prisms and lenses system made of high-quality BK-7 glass material
- Blue fully coated all optical surfaces
- Dioptre adjustment
- Folding rubber eye-caps
- Center Drive focussing
- Convenient and non-slip surface
- Stand connection thread
- Robust and gummiarmierter binoculars body
Scope of delivery
- Hunter
- Bag
- Camera strap
- Protective lens caps
- Cleaning cloth
- User manual.
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















