
Highlights & Details
Monocular with image stabilizer 16 x 30
- Built-in picture stabilizer, zuschaltba
- Splash-proof body
- Prisms made of BaK-4 glass material and full multi-coating
- Rotating eye muscle, suitable for spectacle wearers.
Technical specifications
- Power supply: 2 x CR2 Lihtium-Batterie (please order separately)
- Magnification
16 x
- Lens Ø
30 mm
- Factory colour
Black
- Weight
315 g
- Dim
(L x W x H) 155 x 45 x 75 mm
- Coating
Full multi-coating, green
- Height
75 mm
- Length
155 mm
- Width
45 mm
- Viewing angle
3.8°
- Type
Amici roof prism
- Material (prisms)
BaK-4
- FOV (1000 m)
66 m
- Geometric luminous intensity
3.52
- Near point
3 m
- Twilight factor (max.)
21.9
- Product type
Monocular + image stabilizer
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359380 Bresser Optik image stabilizer Monocular + image stabilizer 16 x 30 mm Black
Warranty Terms
Warranty Terms 1359380 Bresser Optik image stabilizer Monocular + image stabilizer 16 x 30 mm Black
Description
This text is machine translated.
Features
- Built-in picture stabilizer, can be activated
- Splash-proof body
- Rotating eye muscle, suitable for spectacle wearers.
- Prisms made of BaK-4 glass material and full multi-coating
- LE Eyepieces
- Robust, rubberised housing
Scope of delivery
- Monocular
- Camera strap
- Belt holder
- Protective lens caps
- Cleaning cloth
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







