• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Zoom binoculars Spezial Zoomar 12 - 36 x 70 mm Porro prism Black 1663670

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zoom binoculars 12 - 36 x 70

  • Continuous magnification from 12 - 36 times
  • Splashproof
  • Anti-slip, ergonomically shaped rubber armouring
  • Green full multi-coating

Technical specifications

Magnification

12 - 36 x

Product type

Zoom binoculars

Lens Ø

70 mm

Dim

(L x W x H) 280 x 210 x 83 mm

Factory colour

Black

Weight

1290 g

Exit pupil

5.834 mm

Type

Porro prism

Viewing angle

3.2°

Twilight factor (max.)

28.98

Material (prisms)

BaK-4

Near point

10 m

Width

210 mm

Height

83 mm

Length

280 mm

Pupillary distance

60-74 mm

FOV (1000 m)

56 m

Coating

Volle-Mehrschicht-coatings, green

Geometric luminous intensity

34.03

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494315 Bresser Optik Zoom binoculars Spezial Zoomar 12 - 36 x 70 mm Porro prism Black 1663670

User & Safety Instructions 1494315 Bresser Optik Zoom binoculars Spezial Zoomar 12 - 36 x 70 mm Porro prism Black 1663670

Warranty Terms

Warranty Terms 1494315 Bresser Optik Zoom binoculars Spezial Zoomar 12 - 36 x 70 mm Porro prism Black 1663670

Description

The Bresser Spezial-Zoomar 12 - 36 x 70 binoculars delivers a fascinating sharp image display. By the specially coordinated ocular systems is the variable magnification via the zoom lever can be adjusted continuously. Thanks to the FMC-tempered BaK-4 optics, even in high magnification areas still edge sharpness and brilliant pictures. The non-slip, ergonomic rubber armouring provides quiet. Of course, the connection of a stand at these models possible.

This text is machine translated.

Features

  • Variable magnification range
  • Prisms and lenses system made of high-quality BaK-4 glass material
  • Dioptre balancing (+/- 3.0 ) at the ocular
  • Focussing through large-dimensioned middle focussing
  • Anti-slip, ergonomically shaped rubber armouring
  • Rubber eye-shells, Folding eyecups
  • Splashproof
  • Green full multi-coating all optical surfaces with 95% Light transmission
  • Tripod mount
  • Adjustable eyecups
  • Diop zip-Adjustment Lever
  • Robust, gummiarmierter binoculars body

Scope of delivery

  • Binoculars
  • Bag
  • Cleaning cloth
  • Neck band.
  • Protective lens caps
  • Tripod adapter
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.