• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bridge 093.08.0 1 pc(s) Finder 093.08.0 Piece

Image similar
Packaging type
Piece
Product type
Bridge
Content
1 pc(s)
Compatible with
Finder
Compatible with series
Finder 93 series
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Bridge

Content

1 pc(s)

Compatible with

Finder

Compatible with series

Finder 93 series

RoHS-compliant

Yes

Type

093.08.0

Jumper comb

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323458 Bridge 093.08.0 1 pc(s) Finder 093.08.0 Piece

Description

Connection bridge, continuous current 10 A, for connecting the A1 or A2-terminals of up to 8 screw sockets for sockets: 93.02, 93.52 color black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)