• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bridge 095.08.0 Black 1 pc(s) Finder 095.08.0 Piece

Image similar
Packaging type
Piece
Product type
Bridge
Compatible with (type)
Finder 95.85.30
Content
1 pc(s)
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bridge

Content

1 pc(s)

Factory colour

Black

Connection

Screw terminal

Compatible with

Finder

Compatible with series

Finder 95 series

Compatible with (type)

Finder 95.85.30

RoHS-compliant

Yes

Type

095.08.0

Jumper comb

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323464 Bridge 095.08.0 Black 1 pc(s) Finder 095.08.0 Piece

Description

Connection bridge, continuous current 10 A, for connecting the A2-terminals of up to 8 screw sockets, for types of sockets 95.75, 95.75.0, 95.95.10 95.85.3/30, 95.95.3/30, Colour: black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)