• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90995A05 Nissie Outdoor free standing light LED (monochrome) E-27 White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nissie outdoor standing lamp 3flg white

  • IP protection type: 44 - splash-proof3-flame

Technical specifications

  • Lamp required: 3x E27, max. 60 Watt
Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

Colour

White

Protection class

I

IP44

Factory colour

White

Material

Metal

Glass

Weight

5415 g

Dim

(Ø x H) 580 mm x 2000 mm

n.rel.

Light bulb included

No

Height

2000 mm

Length

2 m

(Ø)

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586273 Brilliant 90995A05 Nissie Outdoor free standing light LED (monochrome) E-27 White

Description

Mast lights do not belong to the garden tower family. With a height of 2 m, the outdoor floor lamp Nissie becomes the center of your garden. Made of solid metal, the 3-flame lamp defies wind and weather. Designed for normal lamps, but no bulbs are included in the delivery. LED bulbs can be used without any problem. The required installation material is included with the lamp.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.