• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 93778/20 Woodrow Pendant light Light bulb E-27 60 W Light brown

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, 3-flame Woodrow light brown

  • Power= 60 W

Technical specifications

  • Suitable for standard lamps (not included)
Dim

(L x W x H) 215 x 1050 x 1250 mm

No. of bulbs

3

Product type

Pendant light

Width

1050 mm

Bulb type

Light bulb

Height

1250 mm

E-27

Length

215 mm

Rating per bulb

60 W

60 W

Light features

Can be shortened

Protection class

I

IP20

Factory colour

Light brown

Material

Metal

Wood

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236443 Brilliant 93778/20 Woodrow Pendant light Light bulb E-27 60 W Light brown

Description

Hanging lights can be seen directly in any room as an individual design object. They give off their light directly downwards, so that they can be used as an estishic lighting in the best way. Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. However, it is possible to use LED bulbs. When using the corresponding illuminant, the lamp can also be dimmed. With a length of 90cm, this suspended light is particularly suitable for use over larger tables. All installation material is enclosed with the lamp. You can start directly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.