• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94458/70 Bobbi Ceiling light LED (monochrome) E-27 40 W Concrete grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp bobbi

  • Power= 40 W

Technical specifications

Dim

(W x H x D) 21 x 8.5 x 10.5 cm

Type

Oval

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

21 cm

Bulb type

LED (monochrome)

Height

8.5 cm

E-27

Rating per bulb

40 W

Depth

10.5 cm

40 W

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Concrete grey

Material

Metal

Glass

Weight

562 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976119 Brilliant 94458/70 Bobbi Ceiling light LED (monochrome) E-27 40 W Concrete grey

Description

The versatile wall and ceiling lamp can be used for both the private and commercial areas. It is an impressive piece of kit thanks to your purposeful design. Whether in corridors, staircases, entrance areas or even in the living room - Bobbi fits everywhere without the wrong places. At the wall and ceiling is the installation is possible. The light generated in industrial style designed a unique ambience. Designed for normal lamps, are included in the delivery but no light bulb included. The use of LED lamps is, however, possible. The light can be dimmed if suitable light bulbs can be used. All installation material is the lamp. You can directly start.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.