• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94491/70 Typhoon Ceiling light LED (monochrome) E-27 30 W Concrete grey, White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Typhoon

  • 1-flame; dimmable
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 29 cm x 10 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

10 cm

E-27

Rating per bulb

30 W

30 W

(Ø)

29 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Concrete grey

White

Material

Metal

Glass

Weight

1200 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975414 Brilliant 94491/70 Typhoon Ceiling light LED (monochrome) E-27 30 W Concrete grey, White

Description

The extravagant wall and ceiling lamp Typhoon brings your home in the right light. As regular main lighting in the room games ceiling lights a central role. For maximum flexibility in use this lamp is the mounting on walls and ceilings. The Industrial look is very trendy. With this lamp is a funny ambience. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. Also environmentally friendly LED-lamps can be used. The light can be dimmed if suitable light bulbs can be used. All mounting material is the lamp. You can directly start.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.