• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94492/60 Typhoon Ceiling light LED (monochrome) E-27 80 W Rust, White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Typhoon

  • 2 flame; dimmable

Technical specifications

Dim

(Ø x H) 34 cm x 14.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

14.5 cm

E-27

Rating per bulb

40 W

80 W

(Ø)

34 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Rust

White

Material

Metal

Glass

Weight

1447 g

n.rel.

Colour

White

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975297 Brilliant 94492/60 Typhoon Ceiling light LED (monochrome) E-27 80 W Rust, White

Description

The ceiling lamp is usually the central lighting element in every room. The round wall and ceiling lamp Typhoon is an excellent choice. Mounted on the wall or ceiling makes the light is always a good figure. The industrial design allows high-contrast productions for a fancy ambience. Designed for normal lamps, are included in the delivery but Bulb not included. Also, energy-saving LED lamps can be used. The light can be dimmed if suitable light bulbs can be used. The necessary installation material is the light completely.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.