• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 96373/76 Cabar Outdoor free standing light LED (monochrome) E-27 Wood (dark), Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bulbs up to max. 40 W
Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

Light features

Dimmable

IP44

Factory colour

Wood (dark)

Black

Material

Metal

Glass

Weight

1856 g

Dim

(W x H x D) 100 x 550 x 160 mm

n.rel.

Light bulb included

No

Width

100 mm

Height

550 mm

Depth

160 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536082 Brilliant 96373/76 Cabar Outdoor free standing light LED (monochrome) E-27 Wood (dark), Black

Description

As a rather small representative of the outdoor floor lamps, the Cabar floor lamp is used on small walls outdoors or on terraces. It can be easily mounted anywhere where a base is already available. The lamp is not included in the delivery. The lamp is designed for the use of normal lamps. Environmentally friendly LED bulbs can also be used. All mounting material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps