• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 96425/76 Venlo Outdoor free standing light LED (monochrome) E-27 Black (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Excl. Illuminant - 1x A60 E27, max. 40W
Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

0

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

Protection class

I

IP44

Factory colour

Black (matt)

Material

Stainless steel

Plastic

Weight

956 g

Dim

(Ø x H) 127 mm x 498 mm

n.rel.

Light bulb included

No

Height

498 mm

(Ø)

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445423 Brilliant 96425/76 Venlo Outdoor free standing light LED (monochrome) E-27 Black (matt)

Description

Made for plinth in the garden, the floor lamp Venlo lights entrances and terraces equally. At a height of 0.5m, it is cute to look at and does its job. No bulbs are included in the delivery. The lamp is designed for the use of normal lamps. However, it is possible to use LED bulbs. All mounting material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order lamp separately.