• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Aztekas 24910/85 Wall spotlight E14 28 W LED (monochrome) White, Gold

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall spotlight Aztekas

  • 1-flame; can be dimmed; can be swivelled
  • This text is machine translated.

Technical specifications

Product type

Wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

28 W

28 W

Light features

Dimmable

Swivelling

Protection class

I

IP20

Factory colour

White

Gold

Material

Metal

Weight

291 g

Dim

(W x H x D) 13.5 x 15.5 x 11 cm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

No

Width

13.5 cm

Height

15.5 cm

Depth

11 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975781 Brilliant Aztekas 24910/85 Wall spotlight E14 28 W LED (monochrome) White, Gold

Description

Whether individually or together spotlight will always find their application possibilities. With the targeted light areas in the room can be flexibly in scene. The elegant wall spotlight aztekas helps you with the realization of your lighting concept. The installation is as a ceiling and wall light as possible. The elegant design of the wall spotlight provides with a unique character by warm light for a cozy ambiance. With golden components creates this light special accents. The range can be adjusted by the head specifically to lit. The lamp is suitable for the use of drop lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. The light can be dimmed if suitable light bulbs can be used. The necessary installation material is the light completely.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Wall spotlight
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.