
Highlights & Details
Bardum LED outdoor wall lamp with movement sensor, black
- Power= 3 W
- Total luminous flux= 520 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
5 m
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
347 g
- Dim
(W x H x D) 160 x 80 x 160 mm
n.rel.
- Type
Rectangular
- Colour
Natural white
- Light bulb included
Yes
4000 K
- Total luminous flux
520 lm
520.00 lm
- Width
160 mm
- Height
80 mm
- Depth
160 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3234586 Brilliant Bardum G96924/06 LED outdoor wall light (+ motion detector) Built-in LED 3 W LED (monochrome) Black
Description
With its modern, black design it merges seamlessly in every environment.
Thanks to the integrated solar module you do not need an additional power source, which makes the installation very easy and flexible.
The lamp charges itself during the day and switches on automatically when darkness falls.
The built-in motion detector ensures that the light only lights up when it is really needed and WAS is especially energy-efficient.
The sensor detects movements within a range of up to 5 meters and has a capturing angle of 120 degrees.
The firmly installed LEDs offer a pleasant, neutral white light color with a color temperature of 4000 Kelvin.
With a brightness of 520 lumens, the Bardum LED lamp provides sufficient light to safely illuminate paths, driveways or entrances.
In summary, the solar-powered outdoor LED wall lamp Bardum with motion detector is not only environmentally-friendly, but also practical and stylish.
It offers reliable lighting, whenever you need it and all that without the need for electricity costs.
This text is machine translated.
Features
- No additional power source needed, simple and flexible installation thanks to the solar module
- Automatic lighting when motion is detected, energy-saving and safe
- Robust housing with IP44 protection, Ideal for all weather conditions
- Pleasant light color with 4000 Kelvin for a clear illumination
- 520 lumens provide bright lighting and increases safety outdoors
Scope of delivery
- LED
- Fitting Material
- Hand sheet
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








