• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Blacky 99392/06 Pendant light LED (monochrome) E-27 40 W Black (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blacky hanging lamp 40cm matt black

  • Power= 40 W

Technical specifications

  • Bulbs up to max. 40 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Pendulum length (max.)

135 cm

IP20

Factory colour

Black (matt)

Material

Metal

Weight

855 g

Dim

(Ø x H) 400 mm x 1355 mm

n.rel.

Type

Circular

Light bulb included

No

Height

1355 mm

(Ø)

400 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536030 Brilliant Blacky 99392/06 Pendant light LED (monochrome) E-27 40 W Black (matt)

Description

Pendant lights are the eye-catcher in the room. Used by estics, they create a targeted illumination. The lamp Blacky will surely find a place in your home. This pendant lamp combines nostalgic and trendy elements to create a contemporary living style. Neo Retro" is the trend that describes the combination of retro and modern design elements.No bulbs are included in the delivery. The lamp is designed for the use of normal lamps. Energy-saving LED bulbs can also be used. The lamp can also be dimmed using the intended illuminant. The necessary mounting material is included in the lamp."

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?