• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Buffi G90356A05 LED panel EEC: E (A - G) 24 W Warm white White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED panel Buffi

  • Power= 24 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

24 W

Energy consumption

27 kWh/1000h

2700 K

Colour

Warm white

Total luminous flux

2400 lm

Protection screen

Satinised

Protection class

II

IP20

Factory colour

White

Material

Metal

Plastic

Weight

1900 g

Width

395 mm

Height

50 mm

Length

395 mm

E (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252325 Brilliant Buffi G90356A05 LED panel EEC: E (A - G) 24 W Warm white White

Description

This Buffi ceiling panel, equipped with LEDs, is versatile, which was especially because it was designed so simply. The functionality is clearly in the foreground here. This makes the ceiling light suitable for private rooms as well as for commercial objects. A floating look is created by the flat structure of the panel. The light fits perfectly into modern living spaces. High-quality materials and high quality workmanship ensure a long service life. The flat light provides a level room illumination. The acrylic diffuser also makes the light glare-free.

By using LED technology, the light is both energy-saving and long-lasting at the same time. With its high performance, the 1-flame surface-mounted panel is bright enough to ensure optimum illumination. All necessary mounting material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Buffi
  • Fitting Material
  • User manual.

What kind of LED Panel Lights are you looking for?