• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Decca 85873/46 Pendant light LED (monochrome) E-27 Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bulbs up to max. 10 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

Light features

Can be shortened

Height-adjustable

Swivelling

Dimmable

Pendulum length (max.)

115 cm

IP20

Factory colour

Black

Material

Metal

Wood

Weight

3259 g

Dim

(W x H x D) 700 x 1150 x 200 mm

n.rel.

Light bulb included

No

Width

700 mm

Height

1150 mm

Depth

200 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535997 Brilliant Decca 85873/46 Pendant light LED (monochrome) E-27 Black

Description

Hanging lights are the eye-catcher in the room. Used by estics, they create a targeted illumination. The Decca lamp will surely find a place in your home. The reinterpretation of the oldest wood material creates a homely atmosphere through natural design. The wood comes from sustainable forestry and is FSC certified. This seal of the Forest Stewardship Council means that the wood used in this lamp comes exclusively from responsibly managed forests. The origin of the material can be traced from forest to delivery.Suitable for normal lamps, but bulbs are not included in the delivery. However, it is possible to use LED bulbs. The lamp can be dimmed if suitable bulbs are used. Through the heads the area to be illuminated can be flexibly adjusted. The required installation material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?