• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Detroit 96464/76 Outdoor free standing light E-27 20 W Black (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Detroit outdoor pedestal light 40cm black matte

  • Power= 20 W

Technical specifications

Product type

Outdoor free standing light

No. of bulbs

1

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Protection class

I

IP44

Factory colour

Black (matt)

Material

Metal

Plastic

Weight

0.859

Dim

(Ø x H) 19.8 cm x 40 cm

n.rel.

Light bulb included

No

Height

40 cm

(Ø)

19.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639251 Brilliant Detroit 96464/76 Outdoor free standing light E-27 20 W Black (matt)

Description

With the Detroit outdoor lamp, you can transform your garden or terrace into a welcoming oasis of well-being. The timeless design is impressive not only because of its appearance, but also because of its high functionality. The Detroit outdoor lamp is made from robust materials and withstands both wind and weather without any problems. It is particularly easy to install and thanks to its neutral color can be integrated into almost any environment. Treat yourself to a real eye-catcher with the Detroit outdoor base lamp and enjoy a atmospheric atmosphere even when it is dark.

This text is machine translated.

Features

  • Dimmable using suitable lights and dimmers

Scope of delivery

  • Detroit outdoor base lamp
  • Safety sheet
  • Installation instructions and material