• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Erena 94555/01 Desk lamp E-27 Red

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switch: Cordz intermediate switch; suitable for normal lamps
Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E-27

Base (reading light)

E-27

Protection class

II

Factory colour

Red

Material

Metal

Wood

Dim

(W x H x D) 180 x 520 x 285 mm

Feed length

1.5 m

Wireless charging

No

n.rel.

Light bulb included

No

Width

180 mm

Height

520 mm

Length

0 mm

Depth

285 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730964 Brilliant Erena 94555/01 Desk lamp E-27 Red

Description

The table lamp Erena enriches living-rooms and bedrooms and is suitable both as illumination solution for dark corners as well as also as decoration element. The bright coloring gives a feeling of lightness. The classic design blends harmoniously with natural elements. Soft interior also stands for soft colors and springs from the trend of "slow movement". Get the refreshing feeling of spring home with lights from this concept. The natural design is produced by the use of wood.Suitable for normal lamps but does not include any light bulb. Energy-saving LED lamps can also be used. The table lamp can be adjusted without any effort with the cord intermediate switch. The areas to be lit can be individually adjusted by the head. The table lamp has a supply cable of about 1.5 meters in length.

This text is machine translated.

Features

  • TILTING HEAD -- optimum for large or angled rooms is the pivoting head of this lamp. Adjust the illumination range very flexibly so that no dark corners arise.PRACTICAL SWITCH ON THE CABLE - You can have this lamp switch within your reach at all times, as it is conveniently placed directly at the cable. Easy on and off at any time possible.LED LAMP CAN BE USED - place an energy-saving light bulb in this lamp, because you not only do something good for the environment but also save electricityINCLUDED - 1x table lamp - HxWxD: 520 x 180 x 350 mm - Material: Metal/wood, color: RedSOFT INTERIOR: Soft color tones in beautiful design - inspired by the trend of "slow movements" - simple color design rounds off the dreamy design

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet