• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Frizzante G93424/15 LED pendant light LED (monochrome) Built-in LED 20 W Chrome

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED hanging lamp Frizzante

  • 4 warm-white LED, can be shortened; Dimmable via light switch (easyDim)
  • 'Logo of easydim featuring a stylised light switch with an arrow pointing to it, symbolising straightforward light control.'

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

20 W

Light features

Dimmable via light switch

Pendulum length (max.)

114.5 cm

Protection class

I

IP20

Factory colour

Chrome

Material

Metal

Glass

Weight

5.2 kg

Dim

(Ø) 70 cm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1600 lm

400 lm

(Ø)

70 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976168 Brilliant Frizzante G93424/15 LED pendant light LED (monochrome) Built-in LED 20 W Chrome

Description

As a decorative design object cases hanging lights in every room immediately. Your light enter directly from below, so that you can be used as a dining table lighting very well. The integrated LEDs are characterized with high light output by a low power consumption. The light seems warm white, which in all areas where living and life goes, always a good choice because it is warm and cozy. With 1600 lumens, the 4-flammige pendant lamp a classic 100W bulb clear. So you can start with the installation is also all necessary mounting materials included with delivery. The easy dim-technologie makes it easy to EasyDim LED lights to dim - with the conventional light switch. In EasyDim LED lights, the dimmer is already installed, the use of a special wall dimmer is therefore no longer necessary. The light of the swithed EasyDim LED lights to dim the light switch "OFF/ON" button can be pressed quickly and the light is automatically dimmed continuously from 100% to 10%. In addition, the option to select the desired light intensity EasyDim For this purpose, the light switch during automatic dimming process from 100% to 10% in the desired brightness quickly "OFF/ON" button can be pressed and the dimming process is stopped for current dimming level. When turning on the start EasyDim LED lights with a brightness of 100%.

This text is machine translated.

Scope of delivery

  • LED pendant light · Fixings · User manual.
  • This text is machine translated.

What kind of Pendant Lights are you looking for?