
Highlights & Details
Baarlo LED ceiling light 52cm mat white/wood
- Power= 36 W
- Total luminous flux= 4500 lm
- Colour temperature= 6500 K
- Warm white to cool white
Technical specifications
- Dim
(Ø x H) 500 mm x 80 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
80 mm
Built-in LED
36 W
- (Ø)
500 mm
- Light features
Dimmable
Incl. remote control
- Protection class
I
IP20
- Factory colour
White (matt)
Wood
- Material
Metal
Wood
Plastic
- Weight
1.685 kg
n.rel.
- Colour
Warm white to cool white
- Light bulb included
Yes
6500 K
- Colour temperature range
6500 K
- Total luminous flux
4500 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368507 Brilliant G80846/75 Baarlo LED ceiling light LED (monochrome) Built-in LED 36 W White (matt), Wood
Description
Looking for a modern, functional ceiling light for your home? The Baarlo ceiling light is the perfect choice! This stylish light combines real, high-quality wood with contemporary design and fits perfectly into any interior. With a diameter of 52 cm and the natural wooden frame it sets stylish accents and creates a warm, welcoming atmosphere in every room. The Baarlo ceiling light offers an impressive light output of 36W and 4500 lumens, which provides a bright and uniform illumination. With an adjustable color temperature of 3000K to 6500K, you can adjust the light according to your needs and choose between warm white, neutral white and cold white light. This flexibility is Ideal for different rooms such as living rooms, bedrooms, kitchens and corridors. A special highlight of the Barolo ceiling light is the convenient control via remote control. You can dim the brightness continuously and adjust the color temperature according to your wishes. Installing the Baarlo ceiling light is easy and quick. Thanks to the well thought out design, the light fits easily on the ceiling and fits seamlessly into different furnishing styles. Its minimalist yet elegant design makes it a real eye-catcher in every room. To sum up, the Baarlo ceiling light is an excellent choice for those looking for a modern, energy efficient and easy-to-use lighting solution. It perfectly combines style and functionality and will immerse your home in new light. Don't wait any longer and bring a fresh breeze to your room.
REAL HIGH-QUALITY wood – stylish ceiling light with a real wooden frame for natural accents.
HIGH LIGHT OUTPUT - 36 W and 4500 lumens provide bright and even illumination.
ADJUSTABLE COLOR TEMPERATURE - Colour temperature from 3000K to 6500K for warm white, neutral white and cold white light.
REMOTE CONTROL – Comfortable control of all functions via remote control
VERSATILE - Ideal for living room, bedroom, kitchen and hall.
This text is machine translated.
REAL HIGH-QUALITY wood – stylish ceiling light with a real wooden frame for natural accents.
HIGH LIGHT OUTPUT - 36 W and 4500 lumens provide bright and even illumination.
ADJUSTABLE COLOR TEMPERATURE - Colour temperature from 3000K to 6500K for warm white, neutral white and cold white light.
REMOTE CONTROL – Comfortable control of all functions via remote control
VERSATILE - Ideal for living room, bedroom, kitchen and hall.
This text is machine translated.
Scope of delivery
- LED
- Remote control
- Fitting Material
- Hand sheet.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















