• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G81987/85 Deckenleuchte LED 42cm Ceiling light LED (monochrome) Built-in LED 22 W White

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K
  • RGBIC

Technical specifications

Dim

(Ø x H) 42 mm x 2.9 mm

Type

Planar

Product type

Ceiling light

Width

42 cm

Bulb type

LED (monochrome)

Height

2.9 mm

Built-in LED

Rating per bulb

22 W

22 W

(Ø)

42 mm

Energy consumption

21 kWh/1000h

Light features

Dimmable

Factory colour

White

Material

Plastic

n.rel.

Colour

RGBIC

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

3000 lm

3000 lm

Series

Lumaro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593925 Brilliant G81987/85 Deckenleuchte LED 42cm Ceiling light LED (monochrome) Built-in LED 22 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.