• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96946/05 Allie LED recessed panel LED (monochrome) Built-in LED 25 W White

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted panel 40x40cm Allie white

  • Power= 25 W

Technical specifications

  • LED integrated
Dim

(L x W x H) 396 x 396 x 53 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED recessed panel

Width

396 mm

Bulb type

LED (monochrome)

Height

53 mm

Built-in LED

Length

396 mm

25 W

Protection class

II

IP20

Factory colour

White

Material

Metal

Plastic

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236452 Brilliant G96946/05 Allie LED recessed panel LED (monochrome) Built-in LED 25 W White

Description

The design of the Allie ceiling light looks pleasantly simple and fits a variety of facilities. Because it does not require unnecessary details in the optics, it can be used in living rooms as well as in working rooms. In addition to the purely functional lighting, the surface-mounted lamp also provides a modern picture. Uniform room illumination is guaranteed by the flat light of the lamp. The acrylic diffuser also makes the light glare-free. This lamp is energy-saving and long-lasting thanks to the use of LED technology . With 2000 lumens, the 1-flame surface-mounted panel is bright enough to serve as the only light source in medium-sized rooms. The versatile functions of the lamp can be controlled with the remote control. The brightness can be adjusted continuously with its help. This option is practical in many cases and is very useful because the light yield at the highest power level is very high. Enjoy atmospheric accent lighting through the integrated color-changing backlight. The light color of the LEDs can be set individually according to the desired ambience using the CCT technology from warm white (2700K) to daylight white (6500K). CCT defines the color temperature of a white LED and is expressed in Kelvin. The night light function serves as a guide in darkness, without the eyes having to get used to bright light. All necessary mounting material is included in the delivery. The batteries for operating the remote control are also included in the delivery.

This text is machine translated.

Scope of delivery

  • Remote control

Hints

LED light bulbs not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.