• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96965/05 Ariella LED ceiling light 48 W White, Chrome

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling lamp Ariella

  • Power= 48 W
  • Total luminous flux= 4000 lm
  • Warm white, Neutral white, Daylight white

Technical specifications

Dim

(L x W x H) 54 x 54 x 6 cm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

54 cm

Height

6 cm

Length

54 cm

Rating per bulb

48 W

48 W

Light features

Selectable colour

Dimmable

Incl. remote control

IP20

Factory colour

White

Chrome

Material

Metal

Plastic

n.rel.

Colour

Warm white

Neutral white

Daylight white

Light bulb included

Yes

Total luminous flux

4000 lm

4000 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898886 Brilliant G96965/05 Ariella LED ceiling light 48 W White, Chrome

Description

Visually, the wall and ceiling lamp ariella unquestionably in the background but straight through the simple look is particularly in kitchens, corridors or work rooms used and it provides a good illumination. But of course it can not only there, but also in living and sleeping areas. Flexible to use is the attachment to the wall or ceiling possible.
The long-life LED technology makes this lamp at the same time energy-saving. With 4000 lumens, the 1-flammige wall and ceiling lamp very bright and thus designed to optimally illuminate large areas without any other light sources. With the remote control you can operate the various functions of the light control. The brightness can be changed continuously with your help. This option is also proving to be in many cases as practical and is also just for this reason very useful, because the light output at the highest level of performance is very high. The delivery also includes the batteries for operating the remote control included. The color of the LED lights can be made by means of the CCT technology from warm white (3000 K) up to a daylight white (6000 K) individually depending on the desired ambience. CCT defines the color temperature of a white LED and is in Kelvin. In order that you can start immediately is already all necessary mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LED ceiling light
  • Remote control with batteries (2 x 1.5 V AA)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.