• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97043/58 Visitation LED ceiling light LED (monochrome) 24 W White, Silver

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Visitation LED ceiling light 39cm white-silver

  • Power= 24 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 6500 K

Technical specifications

Dim

(Ø x H) 390 mm x 103 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

103 mm

24 W

(Ø)

390 mm

Energy consumption

24 kWh/1000h

IP20

Factory colour

White

Silver

Material

Plastic

Metal

Weight

1451 g

n.rel.

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

2000 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536091 Brilliant G97043/58 Visitation LED ceiling light LED (monochrome) 24 W White, Silver

Description

The ceiling light is usually the central room lighting, and the Visitation ceiling light is a great choice.LED technology makes this lamp durable and energy-saving. The ceiling light creates a warm white light, which is pleasant everywhere. The Visitation ceiling light captivates by the fascinating starry sky look. The small translucent dots in the cover look like a sparkling starry sky. With the remote control you can select different settings. In some cases, the full light is seen as helpful, but in other situations, subdued light is more appropriate. The flexible setting is easily possible with the remote control. Enjoy atmospheric ambient lighting through the integrated color-changing backlight. With the help of CCT-technology the color temperature can be selected individually depending on the desired ambience from warm white (3000K) to daylight white (6000K). CCT defines the color temperature of a white LED and is expressed in Kelvin. The night light function of the lamp saves you from having to trap in the dark. All necessary installation material is included in the delivery so that you can start the installation right away. The batteries for operating the remote control are also included in the delivery.

This text is machine translated.

Features

  • Night light functionEnergy-saving and long-lasting thanks to the use of LED technology

Scope of delivery

  • LEDFitting MaterialHand sheetRemote control

Hints

LED integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.