• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97075/05 Lanette LED panel LED (monochrome) Built-in LED EEC: F (A - G) 25 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanette LED ceiling mounted panel 40x40cm

  • Power= 25 W
  • RGB

Technical specifications

  • LED integrated
Dim

(L x W x H) 400 x 400 x 55 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED panel

Width

400 mm

Bulb type

LED (monochrome)

Height

55 mm

Built-in LED

Length

400 mm

25 W

Protection class

II

IP20

Factory colour

White

Material

Metal

Plastic

F (A - G)

Colour

RGB

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236531 Brilliant G97075/05 Lanette LED panel LED (monochrome) Built-in LED EEC: F (A - G) 25 W White

Description

LED panels are an innovative and functional alternative to conventional ceiling lights. They are simple in design and can be used in many different ways. The LED light bulb is already integrated in the flat design of the Lanette light.

By using LED technology, the light is both energy-saving and long-lasting at the same time. With 3830 lumens, the 1-flame surface-mounted panel is bright enough to illuminate medium-sized rooms alone. A remote control is included in the delivery. In some cases, the full light is seen as helpful, but in other situations, subdued light is more appropriate. The flexible setting is easily possible with the remote control. The batteries for operating the remote control are also included in the delivery. The light color of the LEDs can be selected individually according to the desired ambience using the CCT technology from warm white (2700K) to daylight white (6500K). CCT defines the color temperature of a white LED and is expressed in Kelvin. Effective light enables the RGB main light. Let your home shine in different colors depending on the mood. The required installation material is enclosed with the lamp. You can start directly.

This text is machine translated.

Features

  • Can be controlled via remote control (up to 4 lights can be controlled via the supplied remote control)
  • Memory function also possible via wall switch
  • Energy-saving and long-lasting thanks to the use of LED technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.