• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97190/70 Burlie LED ceiling light LED (monochrome) 24 W Transparent, White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Burlie LED overhead light 39cm transparent/white Tuya app

  • Power= 24 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 6500 K

Technical specifications

Dim

(Ø x H) 390 mm x 80 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

80 mm

24 W

(Ø)

390 mm

Energy consumption

20 kWh/1000h

IP20

Factory colour

Transparent

White

Material

Plastic

Metal

Weight

1020 g

n.rel.

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

2400 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535943 Brilliant G97190/70 Burlie LED ceiling light LED (monochrome) 24 W Transparent, White

Description

The Burlie ceiling light is definitely visible in the background, but it is especially used in kitchens, corridors or work rooms due to its simple appearance and provides good illumination. But of course it can be used not only there, but also in living and sleeping rooms. The modern LED light brings light into darkness in an energy-saving way, because the light emitting diodes generate a high luminous flux with comparatively low power consumption. With 2700 lumens, the 1-flame ceiling light is bright enough to ensure optimum illumination. A remote control is also included in the delivery of this lamp. The various functions can be controlled with this. In addition to other light modes, the brightness can also be dimmed with the remote control. The batteries for commissioning the remote control are also included in the delivery. With the help of CCT-technology the color temperature can be selected individually from warm white to cold white depending upon the desired ambience. CCT defines the color temperature of a white LED and is expressed in Kelvin. A minimum illumination in the dark can be set on request through the integrated night light function. The required installation material is enclosed with the lamp. You can start directly. Through the integrated Tuya-Smart-technology all functions can be controlled at any time and while traveling via the mobile phone. It is also possible to operate the lamp with the help of voice-controlled assistants such as Alexa and Siri. The Tuya and SmartLife app can be downloaded free of charge from the Apple App Store and Google Play Store. Then simply add the light to the app and you can start immediately.

This text is machine translated.

Features

  • Light color can be set from warm white to neutral white to daylight whiteNight light functionIncludes remote control for alternative controlEnergy-saving and long-lasting thanks to the use of LED technology

Scope of delivery

  • LEDFitting MaterialHand sheetRemote control

Hints

LED integrated

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.