• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99721/76 Doro LED ceiling light LED (monochrome) GU10 EEC: F (A - G) 4.5 W Sand, Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

doro LED ceiling lamp 2-fold sand black

  • Power= 4.5 W
  • Total luminous flux= 345 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Inclusive of LED reflector lamps
Dim

(W x H x D) 400 x 90 x 150 mm

No. of bulbs

2

Product type

LED ceiling light

Width

400 mm

Bulb type

LED (monochrome)

Height

90 mm

GU10

Depth

150 mm

4.5 W

Protection class

I

IP20

Factory colour

Sand

Black

Weight

1.3 kg

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

345 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730900 Brilliant G99721/76 Doro LED ceiling light LED (monochrome) GU10 EEC: F (A - G) 4.5 W Sand, Black

Description

The versatile ceiling light can be used both in private and commercial areas. It impresses through its simple design. Whether in corridors, stairwells, entrances or even in the living room - doro fits in everywhere without missing effects on the place. Through the use of LED technology, the lamp saves power and has a long life at the same time. The GU10 base allows you to change light bulbs without any problem. All required installation material is included in the delivery so that you can start immediately.

This text is machine translated.

Features

  • Simple, functional under cabinet luminaireSWIVEL HEADS - This light's pivoting heads are ideal for large or angled rooms. Adjust the illumination range very flexibly so that no dark corners arise.LATEST LED TECHNOLOGY – thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its high long life – high-quality, innovative & sustainableBULB CAN BE CHANGED – the lamp of this lamp can be changed easily at any time and replaced with a new one of your choice.INCLUDED - 1x LED ceiling light - Mounting material included - 2x 4.5W LED light bulbs included - HxWxD: 90 x 400 x 150 mm, weight: 1.3kg - material: Metal

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.