• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99722/76 Doro LED ceiling light LED (monochrome) GU10 EEC: F (A - G) 4.5 W Sand, Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

doro LED ceiling lamp 3-fold sand black

  • Power= 4.5 W
  • Total luminous flux= 345 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Inclusive of LED reflector lamps
Dim

(W x H x D) 600 x 90 x 150 mm

No. of bulbs

3

Product type

LED ceiling light

Width

600 mm

Bulb type

LED (monochrome)

Height

90 mm

GU10

Depth

150 mm

4.5 W

Protection class

I

IP20

Factory colour

Sand

Black

Weight

1.9 kg

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

345 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730901 Brilliant G99722/76 Doro LED ceiling light LED (monochrome) GU10 EEC: F (A - G) 4.5 W Sand, Black

Description

The ceiling lamp doro is suitable especially for those applications, where functional aspects need to be given priority with lighting, or for those who generally prefer a simple design. This light uses LED technology to save energy and has a long life. The supplied illuminants are replaceable. With 1035 lumens, this 3-flame ceiling light Heller is as a classic 100W light bulb. All necessary installation material is included in the delivery.

This text is machine translated.

Features

  • Simple, functional under cabinet luminaireSWIVEL HEADS - This light's pivoting heads are ideal for large or angled rooms. Adjust the illumination range very flexibly so that no dark corners arise.LATEST LED TECHNOLOGY – thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its high long life – high-quality, innovative & sustainableBULB CAN BE CHANGED – the lamp of this lamp can be changed easily at any time and replaced with a new one of your choice.INCLUDED - 1x LED ceiling light - Mounting material included - 3x 4.5W LED light bulbs included - HxWxD: 90 x 600 x 150 mm, weight: 1.9kg - material: Metal

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.