• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99754/06 Pederson LED ceiling light LED (monochrome) LED 60 W Black

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pedson LED ceiling lamp 55cm black

  • Power= 60 W
  • Total luminous flux= 6600 lm
  • Colour temperature= 6500 K
  • Warm white to cool white

Technical specifications

  • Switch: Remote control
Dim

(Ø x H) 550 mm x 90 mm

Type

Circular

No. of bulbs

1

Product type

LED ceiling light

Width

550 mm

Bulb type

LED (monochrome)

Height

90 mm

LED

Rating per bulb

60 W

Depth

550 mm

60 W

(Ø)

550 mm

Light features

Dimmable

Protection class

I

IP20

Factory colour

Black

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

6600 lm

6600 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730911 Brilliant G99754/06 Pederson LED ceiling light LED (monochrome) LED 60 W Black

Description

This is why it comes in a color black - the Pederson ceiling light. The built-in LEDs stand out by their low power consumption in case of high light output. A remote control is included with this lamp. This allows you to control the numerous functions. With the help of the CCT-technology the color temperature from warm-white to cold-white can be selected individually according to the desired ambience. CCT defines the color temperature of a white LED and is specified in Kelvin. All necessary mounting material is included in the delivery.

This text is machine translated.

Features

  • REMOTE CONTROL INCLUDED - The lamp can be easily controlled via the remote control included in the delivery. The integrated night light function can also be set in this way.LATEST CCT TECHNOLOGY - With the CCT technology you can easily adjust the light color of the lamp from warm to cold-white. Thus you receive your desired ambience.Dimmable and with nightlight functionLATEST LED TECHNOLOGY – thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its high long life – high-quality, innovative & sustainableINCLUDED - 1x LED ceiling light, dimmable with remote control and batteries - Mounting material included - 1x 60W LED light bulb included - HxDm: 90 x 550 mm

Scope of delivery

  • LED
  • Remote control
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.