• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99785/76 Iorgo LED ceiling light LED (monochrome) LED 40 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iorgo LED ceiling light 44x44cm black/white

  • Power= 40 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(W x H x D) 435 x 54 x 435 mm

No. of bulbs

1

Product type

LED ceiling light

Width

435 mm

Bulb type

LED (monochrome)

Height

54 mm

LED

Rating per bulb

36 W

Depth

435 mm

40 W

Light features

Dimmable

Protection class

II

IP20

Factory colour

Black

Material

Metal

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

4300 lm

3960 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730916 Brilliant G99785/76 Iorgo LED ceiling light LED (monochrome) LED 40 W Black

Description

Decorative light creates the Iorgo ceiling lamp anywhere where it is used. Typical applications are from the living room to the office. Their long-life LED technology also makes these lamps energy-efficient. The light bulb inserted can be replaced. With 3960 lumens, the 1-flame ceiling light is sufficiently bright to ensure optimum illumination. The light can be dimmed in 3 stages via a commercially available wall switch. The required mounting material is included in the scope of delivery.

This text is machine translated.

Features

  • Modern design for your homeLED ceiling light with warm-white light (3000 Kelvin)3-STAGE DIMMER – the built-in 3-stage dimmer can be operated via a conventional wall switch without any additional accessories. You can always choose between three different brightness levels.LATEST LED TECHNOLOGY – thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its high long life – high-quality, innovative & sustainableINCLUDED - 1x LED ceiling light dimmable - Mounting material included - 1x 36W LED bulb included - HxWxD: 60 x 435 x 435 mm - Material: Metal/plastic

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.