• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Humphrey 96290/63 Outdoor wall light LED (monochrome) E-27 60 W Anthracite

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Humphrey

  • 1-flame

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Protection class

I

IP44

Factory colour

Anthracite

Material

Metal

Glass

Dim

(Ø x D) 26 cm x 30 cm

n.rel.

Light bulb included

No

Depth

30 cm

(Ø)

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976125 Brilliant Humphrey 96290/63 Outdoor wall light LED (monochrome) E-27 60 W Anthracite

Description

Place the outdoor lamp Humphrey, to the entrance to your house or the patio door. In dark conditions, a reasonable illumination for security on the last few meters to the home path. The light generated in industrial style designed a unique ambience. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. All required installation material is included in the scope of delivery included.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.