• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Kensington 50410/15 Bathroom wall light 28 W Chrome, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bad-Wandstrahler Kensington

  • Power= 28 W

Technical specifications

Product type

Bathroom wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

G9

Rating per bulb

28 W

28 W

Light features

Dimmable

Swivelling

Protection class

II

IP44

Factory colour

Chrome

White

Material

Metal

Glass

Weight

281 g

Dim

(Ø x H) 9 cm x 14.5 cm

n.rel.

Light bulb included

No

Height

14.5 cm

Depth

18.5 cm

(Ø)

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976013 Brilliant Kensington 50410/15 Bathroom wall light 28 W Chrome, White

Description

Spots enable you to selectively illuminating rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Targeted illuminating objects is just as possible as the lighting of entire rooms with several spots. The 1-flammige wall spotlight Kensington allows you to implement an individual lighting solution for your home. Flexible to use is the attachment to the wall or ceiling possible. The head is of bright area can be adapted individually. Thanks to IP44 (protection against splash water) is the lamp can also be used in the bathroom. The lamp is suitable for the use of pin socket lamps Light bulbs are not included in the delivery. The use of LED lamps is, however, possible. The light can be dimmed if suitable light bulbs can be used. All mounting material is the lamp. You can directly start.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Bad-Wandstrahler
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Bathroom Lights are you looking for?